270 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Best 3 components for On Board Charger

TND14SV271KTLBPAA0

DigiKey Part Number
565-TND14SV271KTLBPAA0TR-ND - Tape & Reel (TR)
565-TND14SV271KTLBPAA0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TND14SV271KTLBPAA0
Description
VARISTOR 270V 6KA DISC 14MM
Customer Reference
Detailed Description
270 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Maximum AC Volts
175 V
Maximum DC Volts
225 V
Varistor Voltage (Min)
247 V
Varistor Voltage (Typ)
270 V
Varistor Voltage (Max)
303 V
Current - Surge
6 kA
Energy
70J
Number of Circuits
1
Capacitance @ Frequency
700 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 140
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 2027-03-31
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,45600 €4,56 €
250,40960 €10,24 €
1000,35880 €35,88 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3000,33043 €99,13 €
6000,31655 €189,93 €
9000,30960 €278,64 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,77440 €