
SF-250 | |
|---|---|
DigiKey Part Number | SF-250-ND |
Manufacturer | |
Manufacturer Product Number | SF-250 |
Description | STATIC DSSPTV FLUX BTTL 8OZ |
Customer Reference | |
Detailed Description | 237mL Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Tip Type | - | |
Capacity | 237mL | |
Inner Diameter | - | |
Outer Diameter | - | |
Color | Black |

