
EV1V681MP51220 | |
|---|---|
DigiKey Part Number | 4191-EV1V681MP51220CT-ND - Cut Tape (CT) 4191-EV1V681MP51220TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EV1V681MP51220 |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 950 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Impedance | 17 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49800 € | 4,98 € |
| 50 | 0,37720 € | 18,86 € |
| 100 | 0,33860 € | 33,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27232 € | 136,16 € |
| 1 000 | 0,25142 € | 251,42 € |
| 1 500 | 0,24086 € | 361,29 € |
| 2 500 | 0,22908 € | 572,70 € |
| 3 500 | 0,22217 € | 777,60 € |
| 5 000 | 0,21548 € | 1 077,40 € |
| 6 000 | 0,21230 € | 1 273,80 € |
| 12 000 | 0,20154 € | 2 418,48 € |
| 12 500 | 0,20097 € | 2 512,12 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,95590 € |

