Purple
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDC-30G-QTY1000

DigiKey Part Number
315-SMDC-30G-QTY1000-ND
Manufacturer
Manufacturer Product Number
SMDC-30G-QTY1000
cms-description
DISPENSING NEEDLES / SYRINGE TIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Purple
Datasheet
 Datasheet
Product Attributes
Type
cms-description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Dispenser Needle, Tip
Tip Type
Conical
Gauge
30
Outer Diameter
0.012" (0.31mm)
Inner Diameter
0.006" (0.15mm)
Color
Purple
Number of Pieces
1000
cms-product-q-and-a

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
Quantitycms-unit-pricecms-ext-price
1544,71000 €544,71 €
cms-manufacturer-standard-package
Unit Price without VAT:544,71000 €
Unit Price with VAT:659,09910 €