
SMDN-19G-QTY1000 | |
|---|---|
DigiKey Part Number | 315-SMDN-19G-QTY1000-ND |
Manufacturer | |
Manufacturer Product Number | SMDN-19G-QTY1000 |
Description | DISPENSING NEEDLES / SYRINGE TIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Brown |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 19 | |
Outer Diameter | 0.042" (1.07mm) | |
Inner Diameter | 0.027" (0.69mm) | |
Color | Brown | |
Number of Pieces | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,12000 € | 84,12 € |
| 5 | 76,33800 € | 381,69 € |
| 10 | 73,21200 € | 732,12 € |
| 25 | 69,27600 € | 1 731,90 € |
| 50 | 69,22460 € | 3 461,23 € |
| Unit Price without VAT: | 84,12000 € |
|---|---|
| Unit Price with VAT: | 101,78520 € |

