MCX Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

133-3701-611

DigiKey Part Number
J10405-ND
Manufacturer
Manufacturer Product Number
133-3701-611
Description
CONN MCX JACK STR 50OHM SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
Extended Insulation
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,87000 €9,87 €
108,38700 €83,87 €
257,86160 €196,54 €
507,48600 €374,30 €
1007,12880 €712,88 €
2506,68268 €1 670,67 €
5006,36404 €3 182,02 €
1 0006,06067 €6 060,67 €
Manufacturers Standard Package
Unit Price without VAT:9,87000 €
Unit Price with VAT:11,94270 €