Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Plug, Male Pin To 2.4mm (APC-2.4, OS-50) Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Plug, Male Pin To 2.4mm (APC-2.4, OS-50) Jack, Female Socket 50 Ohms
Cinch Connectivity Johnson 5G Connectors and Adapters | Digi-Key Daily

147-0901-801

DigiKey Part Number
J10459-ND
Manufacturer
Manufacturer Product Number
147-0901-801
Description
COAX ADAPT 2.4MM TO 2.4MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Plug, Male Pin To 2.4mm (APC-2.4, OS-50) Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
2.4mm (APC-2.4, OS-50) Plug, Male Pin
Convert To (Adapter End)
2.4mm (APC-2.4, OS-50) Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
50 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Beryllium Copper
Dielectric Material
-
Mating Cycles
500
Insertion Loss
0.35dB
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1191,91000 €191,91 €
10163,13900 €1 631,39 €
25152,93880 €3 823,47 €
50150,60500 €7 530,25 €
Manufacturers Standard Package
Unit Price without VAT:191,91000 €
Unit Price with VAT:232,21110 €