ADC, Audio 24 b 192k I2S, Serial 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS5351K-KZZR

DigiKey Part Number
598-CS5351K-KZZRTR-ND - Tape & Reel (TR)
598-CS5351K-KZZRCT-ND - Cut Tape (CT)
598-CS5351K-KZZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS5351K-KZZR
Description
IC 24BIT 108DB 192KHZ MULTI-BIT
Customer Reference
Detailed Description
ADC, Audio 24 b 192k I2S, Serial 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
ADC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
192k
Data Interface
I2S, Serial
Voltage Supply Source
Analog and Digital
Voltage - Supply
4.75V ~ 5.25V, 3.1V ~ 5.25V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 893
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,52000 €12,52 €
109,88700 €98,87 €
259,23080 €230,77 €
1008,50860 €850,86 €
2508,16428 €2 041,07 €
5007,95678 €3 978,39 €
1 0007,78597 €7 785,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,52977 €30 119,08 €
Manufacturers Standard Package
Unit Price without VAT:12,52000 €
Unit Price with VAT:15,14920 €