Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IN16ABB110Z | |
|---|---|
DigiKey Part Number | 2449-IN16ABB110Z-ND |
Manufacturer | |
Manufacturer Product Number | IN16ABB110Z |
Description | LED PNL IND BLUE 16MM SCREW TERM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 145° 110V 20mA Screw Terminal |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.63" (16.00mm) |
Packaging Tray | Lens Size 10.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 100mcd |
Lamp Color Blue | Wavelength - Peak 463nm |
Lens Color Blue | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Screw Terminal |
Ratings DC | Ingress Protection IP67 |
Voltage 110V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN16ANB110Z | CIT Relay and Switch | 0 | 2449-IN16ANB110Z-ND | 6,03300 € | Parametric Equivalent |
| IN16ASB110Z | CIT Relay and Switch | 0 | 2449-IN16ASB110Z-ND | 7,32600 € | Parametric Equivalent |
| IN16ASMB110Z | CIT Relay and Switch | 0 | 2449-IN16ASMB110Z-ND | 9,19400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,03300 € | 60,33 € |
| Unit Price without VAT: | 6,03300 € |
|---|---|
| Unit Price with VAT: | 7,29993 € |


