Surge Protection Device (SPD) 280VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M50-120T-B

DigiKey Part Number
3723-M50-120T-B-ND
Manufacturer
Manufacturer Product Number
M50-120T-B
Description
SPD TYPE 1 280VAC MCOV 1 POLE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 280VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CITEL
Series
-
Packaging
Box
Part Status
Active
Type
Type 1
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
280VAC
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
50 kA
Current - Short Circuit Rating (SCCR)
150 kA
Voltage - Protection Rating (VPR)
1.2 kV
Operating Temperature
-35°C ~ 80°C
Features
Visual Life Indicator
Mounting Type
Chassis Mount
Approval Agency
UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1161,01000 €161,01 €
10149,09900 €1 490,99 €
Manufacturers Standard Package
Unit Price without VAT:161,01000 €
Unit Price with VAT:194,82210 €