
CLU701-0303C4-503M2K1 | |
|---|---|
DigiKey Part Number | 1642-1231-ND |
Manufacturer | |
Manufacturer Product Number | CLU701-0303C4-503M2K1 |
Description | LED COB CLU701 COOL WH SQ 5000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU701 White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Citizen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5000K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 636lm (Typ) | |
Current - Test | 525mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 9.4V | |
Lumens/Watt @ Current - Test | 129 lm/W | |
Current - Max | 690mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | - | |
Light Emitting Surface (LES) | 6.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 54 | 2,69963 € | 145,78 € |
| 108 | 2,53889 € | 274,20 € |
| 540 | 2,25381 € | 1 217,06 € |
| 1 026 | 2,16748 € | 2 223,83 € |
| 2 052 | 2,08809 € | 4 284,76 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,26350 € |















