
CLU701-1002C4-50AL7K3 | |
|---|---|
DigiKey Part Number | 1642-1245-ND |
Manufacturer | |
Manufacturer Product Number | CLU701-1002C4-50AL7K3 |
Description | LED COB CLU701 COOL WH SQ 5000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU701 White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Citizen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5000K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1372lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 31.3V | |
Lumens/Watt @ Current - Test | 125 lm/W | |
Current - Max | 460mA | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | - | |
Light Emitting Surface (LES) | 6.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 3,78389 € | 204,33 € |
| Unit Price without VAT: | 3,78389 € |
|---|---|
| Unit Price with VAT: | 4,57851 € |















