
520-26-6600-SV-0010F | |
|---|---|
DigiKey Part Number | 1175-2397-ND |
Manufacturer | |
Manufacturer Product Number | 520-26-6600-SV-0010F |
Description | CABLE MOD 6P6C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Standard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,09000 € | 9,09 € |
| 10 | 7,72300 € | 77,23 € |
| 25 | 7,23920 € | 180,98 € |
| 50 | 6,89360 € | 344,68 € |
| 100 | 6,56460 € | 656,46 € |
| 250 | 6,15372 € | 1 538,43 € |
| 500 | 5,86026 € | 2 930,13 € |
| 1 000 | 5,58087 € | 5 580,87 € |
| Unit Price without VAT: | 9,09000 € |
|---|---|
| Unit Price with VAT: | 10,99890 € |

