
CSEB0530H-1R5M | |
|---|---|
DigiKey Part Number | 4044-CSEB0530H-1R5MTR-ND - Tape & Reel (TR) 4044-CSEB0530H-1R5MCT-ND - Cut Tape (CT) 4044-CSEB0530H-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0530H-1R5M |
Description | FIXED IND 1.5UH 11.1A 11 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 11.1 A 11mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSEB0530H-1R5M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 11mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 0530 |
Tolerance ±20% | Size / Dimension 0.219" L x 0.211" W (5.55mm x 5.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
Current - Saturation (Isat) 14.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,68200 € | 6,82 € |
| 100 | 0,56140 € | 56,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,44625 € | 669,38 € |
| 3 000 | 0,42084 € | 1 262,52 € |
| 4 500 | 0,40667 € | 1 830,01 € |
| 7 500 | 0,38952 € | 2 921,40 € |
| 10 500 | 0,37863 € | 3 975,62 € |
| 15 000 | 0,37183 € | 5 577,45 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,00430 € |

