
BZX84C5V6CC-HF | |
|---|---|
DigiKey Part Number | 641-BZX84C5V6CC-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C5V6CC-HF |
Description | DIODE ZENER 5.6V 350MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 350 mW ±7.14% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.14% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 A | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04160 € | 124,80 € |
| 6 000 | 0,03727 € | 223,62 € |
| 9 000 | 0,03506 € | 315,54 € |
| 15 000 | 0,03257 € | 488,55 € |
| 21 000 | 0,03109 € | 652,89 € |
| 30 000 | 0,02966 € | 889,80 € |
| 75 000 | 0,02651 € | 1 988,25 € |
| 150 000 | 0,02457 € | 3 685,50 € |
| 300 000 | 0,02301 € | 6 903,00 € |
| Unit Price without VAT: | 0,04160 € |
|---|---|
| Unit Price with VAT: | 0,05034 € |


