
CDBM2100-HF | |
|---|---|
DigiKey Part Number | CDBM2100-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBM2100-HF |
Description | DIODE SCHOTTK 100V 2A MINI SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount Mini SMA/SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | CDBM2100-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 160pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Mini SMA/SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,12555 € | 313,88 € |
| 5 000 | 0,11438 € | 571,90 € |
| 7 500 | 0,10868 € | 815,10 € |
| 12 500 | 0,10228 € | 1 278,50 € |
| 17 500 | 0,09849 € | 1 723,57 € |
| 25 000 | 0,09480 € | 2 370,00 € |
| 62 500 | 0,08907 € | 5 566,88 € |
| Unit Price without VAT: | 0,12555 € |
|---|---|
| Unit Price with VAT: | 0,15192 € |

