Diode 80 V 100mA Surface Mount 0603/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSUR101A-HF

DigiKey Part Number
641-CDSUR101A-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDSUR101A-HF
Description
DIODE STANDARD 80V 100MA 0603
Customer Reference
Detailed Description
Diode 80 V 100mA Surface Mount 0603/SOD-523F
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
50 nA @ 75 V
Capacitance @ Vr, F
3pF @ 500mV, 1MHz
Mounting Type
Package / Case
Supplier Device Package
0603/SOD-523F
Operating Temperature - Junction
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.