
CPDH24V0UB-HF | |
|---|---|
DigiKey Part Number | 641-CPDH24V0UB-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDH24V0UB-HF |
Description | TVS DIODE 24VWM 35VC SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26V | |
Voltage - Clamping (Max) @ Ipp | 35V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 50pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04574 € | 137,22 € |
| 6 000 | 0,04104 € | 246,24 € |
| 9 000 | 0,03864 € | 347,76 € |
| 15 000 | 0,03595 € | 539,25 € |
| 21 000 | 0,03435 € | 721,35 € |
| 30 000 | 0,03279 € | 983,70 € |
| 75 000 | 0,02938 € | 2 203,50 € |
| 150 000 | 0,02727 € | 4 090,50 € |
| 300 000 | 0,02598 € | 7 794,00 € |
| Unit Price without VAT: | 0,04574 € |
|---|---|
| Unit Price with VAT: | 0,05535 € |

