
CSPB40M-HF | |
|---|---|
DigiKey Part Number | 641-CSPB40M-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSPB40M-HF |
Description | BRIDGE RECT 1PHASE 1KV 4A 4-SPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SPB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 4 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 4-SPB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,24219 € | 363,28 € |
| 3 000 | 0,22173 € | 665,19 € |
| 4 500 | 0,21130 € | 950,85 € |
| 7 500 | 0,19957 € | 1 496,78 € |
| 10 500 | 0,19263 € | 2 022,62 € |
| 15 000 | 0,18588 € | 2 788,20 € |
| 37 500 | 0,18288 € | 6 858,00 € |
| Unit Price without VAT: | 0,24219 € |
|---|---|
| Unit Price with VAT: | 0,29305 € |


