
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MCX | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | MCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 24.00" (609.60mm) | |
Cable Type | Hand Formable .085 | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,11000 € | 30,11 € |
| 5 | 26,57200 € | 132,86 € |
| 10 | 23,77400 € | 237,74 € |
| 25 | 21,51360 € | 537,84 € |
| 50 | 20,52860 € | 1 026,43 € |
| 100 | 19,64040 € | 1 964,04 € |
| 250 | 18,06592 € | 4 516,48 € |
| 500 | 16,72902 € | 8 364,51 € |
| 1 000 | 16,13091 € | 16 130,91 € |
| Unit Price without VAT: | 30,11000 € |
|---|---|
| Unit Price with VAT: | 36,43310 € |

