
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | MCX to MCX | |
1st Connector | MCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | MCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 12.00" (304.80mm) | |
Cable Type | 0.085" Flexible Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,45000 € | 31,45 € |
| 5 | 29,60600 € | 148,03 € |
| 10 | 27,96100 € | 279,61 € |
| 25 | 25,16400 € | 629,10 € |
| 50 | 22,87700 € | 1 143,85 € |
| 100 | 21,88320 € | 2 188,32 € |
| 250 | 20,96844 € | 5 242,11 € |
| 500 | 20,13286 € | 10 066,43 € |
| 1 000 | 19,35886 € | 19 358,86 € |
| Unit Price without VAT: | 31,45000 € |
|---|---|
| Unit Price with VAT: | 38,05450 € |

