Yellow Wire Ferrule Connector DIN 17 AWG (1.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3119.0

DigiKey Part Number
2080-3119.0-ND
Manufacturer
Manufacturer Product Number
3119.0
Description
H 1,0/16 YE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Yellow Wire Ferrule Connector DIN 17 AWG (1.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
17 AWG (1.00mm²)
Length - Overall
16.00mm
Length - Pin
10.00mm
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 079
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11900 €1,19 €
250,11120 €2,78 €
500,10560 €5,28 €
1000,10070 €10,07 €
2500,09436 €23,59 €
5000,08982 €44,91 €
1 0000,08554 €85,54 €
2 5000,08018 €200,45 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16940 €