USB 2.0 Cable A Male to B Male 10.00' (3.05m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Male to B Male 10.00' (3.05m) Shielded
USBG-AB10CC
USBG-AB10CC

USBG-AB10CC

DigiKey Part Number
2671-USBG-AB10CC-ND
Manufacturer
USBGear
Manufacturer Product Number
USBG-AB10CC
Description
CBL USB2.0 A PLUG TO B PLUG 10'
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 10.00' (3.05m) Shielded
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Configuration
Length
10.00' (3.05m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Smoke
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coolgear
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.