
301R122M050GS2E | |
|---|---|
DigiKey Part Number | 338-301R122M050GS2E-ND |
Manufacturer | |
Manufacturer Product Number | 301R122M050GS2E |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 mF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.300" (7.62mm) |
Part Status Active | Size / Dimension 0.765" Dia (19.43mm) |
Capacitance | Height - Seated (Max) 3.212" (81.59mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,62000 € | 72,62 € |
| 10 | 58,56200 € | 585,62 € |
| 50 | 52,79060 € | 2 639,53 € |
| Unit Price without VAT: | 72,62000 € |
|---|---|
| Unit Price with VAT: | 87,87020 € |

