220 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

944U221K801ACI

DigiKey Part Number
338-3960-ND
Manufacturer
Manufacturer Product Number
944U221K801ACI
Description
CAP FILM 220UF 10% 800VDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
800V
Dielectric Material
ESR (Equivalent Series Resistance)
1 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
3.327" Dia (84.50mm)
Height - Seated (Max)
2.559" (65.00mm)
Termination
Threaded, Female
Lead Spacing
1.772" (45.00mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
188,68000 €88,68 €
1276,21583 €914,59 €
6071,71717 €4 303,03 €
10870,51759 €7 615,90 €
Manufacturers Standard Package
Unit Price without VAT:88,68000 €
Unit Price with VAT:107,30280 €