
944U470K122AAI | |
|---|---|
DigiKey Part Number | 944U470K122AAI-ND |
Manufacturer | |
Manufacturer Product Number | 944U470K122AAI |
Description | CAP FILM 47UF 10% 1.2KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 0.7 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 3.327" Dia (84.50mm) | |
Height - Seated (Max) | 1.614" (41.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.772" (45.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,79000 € | 57,79 € |
| 12 | 48,63750 € | 583,65 € |
| 60 | 45,33517 € | 2 720,11 € |
| 108 | 44,45463 € | 4 801,10 € |
| Unit Price without VAT: | 57,79000 € |
|---|---|
| Unit Price with VAT: | 69,92590 € |

