
HES342G350W5C | |
|---|---|
DigiKey Part Number | HES342G350W5C-ND |
Manufacturer | |
Manufacturer Product Number | HES342G350W5C |
Description | CAP ALUM 3400UF 350V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3400 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 34mOhm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 9.4 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 11.562 A @ 10 kHz |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance 0%, +50% | Height - Seated (Max) 5.125" (130.18mm) |
Voltage - Rated 350 V | Mounting Type |
ESR (Equivalent Series Resistance) 34mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 176,63117 € | 10 597,87 € |
| Unit Price without VAT: | 176,63117 € |
|---|---|
| Unit Price with VAT: | 213,72372 € |

