2200 pF Film Capacitor 250V Polyester Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WMF2D22K-F

DigiKey Part Number
338-4424-ND
Manufacturer
Manufacturer Product Number
WMF2D22K-F
Description
CAP FILM 2200PF 10% 250VDC AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 250V Polyester Axial
Datasheet
 Datasheet
EDA/CAD Models
WMF2D22K-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.189" Dia x 0.563" L (4.80mm x 14.30mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 468
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,80000 €1,80 €
101,27200 €12,72 €
501,03400 €51,70 €
1000,95400 €95,40 €
5000,80692 €403,46 €
1 0000,75692 €756,92 €
2 5000,70059 €1 751,48 €
5 0000,66425 €3 321,25 €
Manufacturers Standard Package
Unit Price without VAT:1,80000 €
Unit Price with VAT:2,17800 €