
LFA100F-24-SNCR2 | |
|---|---|
DigiKey Part Number | LFA100F-24-SNCR2-ND |
Manufacturer | |
Manufacturer Product Number | LFA100F-24-SNCR2 |
Description | AC/DC CONVERTER 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LFA100F-24-SNCR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.3 A | |
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 87% | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.10" L x 2.44" W x 1.32" H (154.9mm x 62.0mm x 33.5mm) | |
Approval Agency | CE, CSA, cURus, TUV, UL | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,03000 € | 80,03 € |
| Unit Price without VAT: | 80,03000 € |
|---|---|
| Unit Price with VAT: | 96,83630 € |


