
MGFS304805 | |
|---|---|
DigiKey Part Number | 1776-1349-ND |
Manufacturer | |
Manufacturer Product Number | MGFS304805 |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 6A 18V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGFS304805 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,29000 € | 48,29 € |
| 5 | 46,48800 € | 232,44 € |
| 10 | 45,73200 € | 457,32 € |
| 25 | 44,75200 € | 1 118,80 € |
| 50 | 44,02340 € | 2 201,17 € |
| 100 | 43,30550 € | 4 330,55 € |
| Unit Price without VAT: | 48,29000 € |
|---|---|
| Unit Price with VAT: | 58,43090 € |

