
MGW100512 | |
|---|---|
DigiKey Part Number | 1776-1016-ND |
Manufacturer | |
Manufacturer Product Number | MGW100512 |
Description | DC DC CONVERTER +/-12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 420mA, 420mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGW100512 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 420mA, 420mA | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,45000 € | 24,45 € |
| 5 | 23,54000 € | 117,70 € |
| 10 | 23,15900 € | 231,59 € |
| 25 | 22,66320 € | 566,58 € |
| 50 | 22,29460 € | 1 114,73 € |
| 100 | 21,93140 € | 2 193,14 € |
| 250 | 21,45984 € | 5 364,96 € |
| Unit Price without VAT: | 24,45000 € |
|---|---|
| Unit Price with VAT: | 29,58450 € |

