
MGW302405-R | |
|---|---|
DigiKey Part Number | MGW302405-R-ND |
Manufacturer | |
Manufacturer Product Number | MGW302405-R |
Description | DC DC CONVERTER +/-5V 10V 25W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V or 10V -5V 2.5A, 2.5A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGW302405-R Models |
Category | Current - Output (Max) 2.5A, 2.5A |
Mfr | Power (Watts) 25 W |
Series | Voltage - Isolation 1 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Features Bridgeable |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 87% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,73000 € | 47,73 € |
| Unit Price without VAT: | 47,73000 € |
|---|---|
| Unit Price with VAT: | 57,75330 € |

