Image for NAM-60-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NAM-60-000

DigiKey Part Number
1776-NAM-60-000-ND
Manufacturer
Manufacturer Product Number
NAM-60-000
Description
LINE FLTR 300VDC 277VAC 60A CHAS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 60 A 277V 300V 50/60Hz Single Stage Terminal Block
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cosel USA, Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
300V
Voltage - Rated AC
277V
Current
60 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, cURus, DEMKO, ENEC
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
182,71000 €82,71 €
Manufacturers Standard Package
Unit Price without VAT:82,71000 €
Unit Price with VAT:100,07910 €