New at DigiKey
Image for PDA50F-12-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDA50F-12-G

DigiKey Part Number
1776-PDA50F-12-G-ND
Manufacturer
Manufacturer Product Number
PDA50F-12-G
Description
PDA50F-12-G
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
85%
Part Status
Active
Operating Temperature
-20°C ~ 70°C (With Derating)
Type
Open Frame
Features
Adjustable Output, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC
Size / Dimension
4.72" L x 3.23" W x 1.22" H (119.9mm x 82.0mm x 31.0mm)
Voltage - Output 1
12V
Approval Agency
CE, cUL, cURus, DEMKO, UKCA
Current - Output 1
4.3 A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,31000 €41,31 €
Manufacturers Standard Package
Unit Price without VAT:41,31000 €
Unit Price with VAT:49,98510 €