
SUCS6053R3C-G | |
|---|---|
DigiKey Part Number | SUCS6053R3C-G-ND |
Manufacturer | |
Manufacturer Product Number | SUCS6053R3C-G |
Description | DC DC CONVERTER 3.3V 4W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.2A 4.5V - 9V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.2A |
Mfr | Power (Watts) 4 W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 72% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 6-DIP Module |
Voltage - Input (Max) 9V | Size / Dimension 1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,96000 € | 24,96 € |
| Unit Price without VAT: | 24,96000 € |
|---|---|
| Unit Price with VAT: | 30,20160 € |

