
SUCW100515C | |
|---|---|
DigiKey Part Number | 1776-1628-ND |
Manufacturer | |
Manufacturer Product Number | SUCW100515C |
Description | DC DC CONVERTER +/-15V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 350mA, 350mA 4.5V - 9V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 350mA, 350mA | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 1.58" L x 0.85" W x 0.28" H (40.2mm x 21.5mm x 7.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,24000 € | 33,24 € |
| 5 | 32,01000 € | 160,05 € |
| 10 | 31,49000 € | 314,90 € |
| 25 | 30,81480 € | 770,37 € |
| 50 | 30,31360 € | 1 515,68 € |
| 100 | 29,81980 € | 2 981,98 € |
| 250 | 29,17828 € | 7 294,57 € |
| Unit Price without VAT: | 33,24000 € |
|---|---|
| Unit Price with VAT: | 40,22040 € |

