
SUCW60515C | |
|---|---|
DigiKey Part Number | 1776-1651-ND |
Manufacturer | |
Manufacturer Product Number | SUCW60515C |
Description | DC DC CONVERTER +/-15V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 4.5V - 9V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA, 200mA | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,29000 € | 23,29 € |
| 5 | 22,42200 € | 112,11 € |
| 10 | 22,05800 € | 220,58 € |
| 25 | 21,58600 € | 539,65 € |
| 50 | 21,23480 € | 1 061,74 € |
| 100 | 20,88910 € | 2 088,91 € |
| 250 | 20,44000 € | 5 110,00 € |
| Unit Price without VAT: | 23,29000 € |
|---|---|
| Unit Price with VAT: | 28,18090 € |

