
TEPS10F05 | |
|---|---|
DigiKey Part Number | 1776-TEPS10F05-ND |
Manufacturer | |
Manufacturer Product Number | TEPS10F05 |
Description | AC/DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 2A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -20°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Size / Dimension | 1.50" L x 1.00" W x 0.85" H (38.1mm x 25.4mm x 21.6mm) | |
Approval Agency | CE, cUL, cURus, DEMKO, FCC, UKCA | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,29000 € | 22,29 € |
| 5 | 21,23000 € | 106,15 € |
| 10 | 20,78800 € | 207,88 € |
| 25 | 20,21880 € | 505,47 € |
| 50 | 19,79880 € | 989,94 € |
| 100 | 19,38740 € | 1 938,74 € |
| 250 | 18,85664 € | 4 714,16 € |
| Unit Price without VAT: | 22,29000 € |
|---|---|
| Unit Price with VAT: | 26,97090 € |


