
TUHS10F15 | |
|---|---|
DigiKey Part Number | 1776-2012-ND |
Manufacturer | |
Manufacturer Product Number | TUHS10F15 |
Description | AC/DC CONVERTER 15V 10W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 670mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TUHS10F15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 670mA | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.30" L x 0.86" W x 0.59" H (33.0mm x 21.8mm x 15.0mm) | |
Approval Agency | CE, cURus | |
Line Regulation | 60mV | |
Load Regulation | 120mV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 € | 19,16 € |
| 5 | 18,24400 € | 91,22 € |
| 10 | 17,86600 € | 178,66 € |
| 25 | 17,37640 € | 434,41 € |
| 50 | 17,01560 € | 850,78 € |
| 100 | 16,66210 € | 1 666,21 € |
| 250 | 16,20592 € | 4 051,48 € |
| 500 | 15,86924 € | 7 934,62 € |
| Unit Price without VAT: | 19,16000 € |
|---|---|
| Unit Price with VAT: | 23,18360 € |

