Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMB2550-R060-000N0B0A50E | |
|---|---|
cms-digikey-product-number | 90-CMB2550-R060-000N0B0A50E-ND |
cms-manufacturer | |
cms-manufacturer-product-number | CMB2550-R060-000N0B0A50E |
cms-description | LED COB XLAMP COOL WHT SQU 5000K |
cms-standard-lead-time | 6 Weeks |
cms-customer-reference | |
cms-detailed-description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB2550 White, Cool Square |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5000K 5-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 8369lm | |
Current - Test | 1.4A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 34V | |
Lumens/Watt @ Current - Test | 176 lm/W | |
Current - Max | 3.6A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 23.85mm L x 23.85mm W | |
Height | 1.75mm | |
Light Emitting Surface (LES) | 19.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 60 | 12,58233 € | 754,94 € |
| Unit Price without VAT: | 12,58233 € |
|---|---|
| Unit Price with VAT: | 15,22462 € |


