
CMU2239-0000-000N0H0A35G | |
|---|---|
DigiKey Part Number | 90-CMU2239-0000-000N0H0A35G-ND |
Manufacturer | |
Manufacturer Product Number | CMU2239-0000-000N0H0A35G |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2239 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 6015lm (Typ) | |
Current - Test | 1.08A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.7V | |
Lumens/Watt @ Current - Test | 165 lm/W | |
Current - Max | 2.88A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 28.00mm L x 28.00mm W | |
Height | 1.50mm | |
Light Emitting Surface (LES) | 22.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,26000 € | 8,26 € |
| 10 | 7,84900 € | 78,49 € |
| 50 | 7,62560 € | 381,28 € |
| 100 | 7,02250 € | 702,25 € |
| 200 | 6,38635 € | 1 277,27 € |
| 500 | 5,98152 € | 2 990,76 € |
| 1 000 | 5,50784 € | 5 507,84 € |
| Unit Price without VAT: | 8,26000 € |
|---|---|
| Unit Price with VAT: | 9,99460 € |

