
JB3030CWT-E-H35EA0000-NZ000001 | |
|---|---|
DigiKey Part Number | 2138-JB3030CWT-E-H35EA0000-NZ000001TR-ND - Tape & Reel (TR) 2138-JB3030CWT-E-H35EA0000-NZ000001CT-ND - Cut Tape (CT) 2138-JB3030CWT-E-H35EA0000-NZ000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB3030CWT-E-H35EA0000-NZ000001 |
Description | JB3030C 3V E CLASS WHITE LEDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 3500K 3-Step MacAdam Ellipse 2.66V 55mA 116° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 31lm (Typ) | |
Flux @ 25°C, Current - Test | 32lm (Typ) | |
Current - Test | 55mA | |
Voltage - Forward (Vf) (Typ) | 2.66V | |
Lumens/Watt @ Current - Test | 219 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 240mA | |
Viewing Angle | 116° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.130" L x 0.118" W (3.30mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 4.5°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,11390 € | 11,39 € |
| 500 | 0,10266 € | 51,33 € |
| 1 000 | 0,09813 € | 98,13 € |
| 2 000 | 0,09731 € | 194,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,08961 € | 358,44 € |
| 8 000 | 0,08562 € | 684,96 € |
| 12 000 | 0,08336 € | 1 000,32 € |
| 20 000 | 0,08060 € | 1 612,00 € |
| 28 000 | 0,07950 € | 2 226,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

