LED Lighting Color J Blue 475nm (470nm ~ 480nm) 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JE2835ABL-N-0005A0000-N0000001

DigiKey Part Number
2138-JE2835ABL-N-0005A0000-N0000001TR-ND - Tape & Reel (TR)
2138-JE2835ABL-N-0005A0000-N0000001CT-ND - Cut Tape (CT)
2138-JE2835ABL-N-0005A0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JE2835ABL-N-0005A0000-N0000001
Description
JE2835 3V N CLASS BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color J Blue 475nm (470nm ~ 480nm) 1411 (3528 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JE2835ABL-N-0005A0000-N0000001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
475nm (470nm ~ 480nm)
Current - Test
140mA
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
48 lm/W
Current - Max
240mA
Luminous Flux @ Current/Temperature
20lm (Typ)
Temperature - Test
25°C
Viewing Angle
126°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54 007
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,17800 €1,78 €
1000,15400 €15,40 €
5000,13868 €69,34 €
1 0000,13272 €132,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,12103 €484,12 €
8 0000,11564 €925,12 €
12 0000,11259 €1 351,08 €
20 0000,10886 €2 177,20 €
28 0000,10844 €3 036,32 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,25410 €