
JE2835ACY-N-0003A0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JE2835ACY-N-0003A0000-N0000001TR-ND - Tape & Reel (TR) 2138-JE2835ACY-N-0003A0000-N0000001CT-ND - Cut Tape (CT) 2138-JE2835ACY-N-0003A0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JE2835ACY-N-0003A0000-N0000001 |
Description | JE2835 3V N CLASS CYAN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color J Cyan 502nm (495nm ~ 510nm) 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 502nm (495nm ~ 510nm) | |
Current - Test | 140mA | |
Voltage - Forward (Vf) (Typ) | 3.26V | |
Lumens/Watt @ Current - Test | 64 lm/W | |
Current - Max | 240mA | |
Luminous Flux @ Current/Temperature | 29lm (28lm ~ 30lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 127° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17500 € | 1,75 € |
| 100 | 0,15040 € | 15,04 € |
| 500 | 0,13548 € | 67,74 € |
| 1 000 | 0,12956 € | 129,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,11824 € | 472,96 € |
| 8 000 | 0,11297 € | 903,76 € |
| 12 000 | 0,11000 € | 1 320,00 € |
| 20 000 | 0,10635 € | 2 127,00 € |
| 28 000 | 0,10585 € | 2 963,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |











