
JE2835AFR-N-0001A0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JE2835AFR-N-0001A0000-N0000001TR-ND - Tape & Reel (TR) 2138-JE2835AFR-N-0001A0000-N0000001CT-ND - Cut Tape (CT) 2138-JE2835AFR-N-0001A0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JE2835AFR-N-0001A0000-N0000001 |
Description | JE2835 3V N CLASS FAR RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color J Red 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JE2835AFR-N-0001A0000-N0000001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 140mA | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 250mA | |
Luminous Flux @ Current/Temperature | 128mW (125mW ~ 130mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 121° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26700 € | 2,67 € |
| 100 | 0,22980 € | 22,98 € |
| 500 | 0,20696 € | 103,48 € |
| 1 000 | 0,20067 € | 200,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,18061 € | 722,44 € |
| 8 000 | 0,17255 € | 1 380,40 € |
| 12 000 | 0,16800 € | 2 016,00 € |
| 20 000 | 0,16394 € | 3 278,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |










