LED Lighting Color J Lime 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JE2835APL-N-0001A0000-N0000001

DigiKey Part Number
2138-JE2835APL-N-0001A0000-N0000001TR-ND - Tape & Reel (TR)
2138-JE2835APL-N-0001A0000-N0000001CT-ND - Cut Tape (CT)
2138-JE2835APL-N-0001A0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JE2835APL-N-0001A0000-N0000001
Description
JE2835 3V N CLASS PC LIME
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color J Lime 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
-
Current - Test
140mA
Voltage - Forward (Vf) (Typ)
2.96V
Lumens/Watt @ Current - Test
236 lm/W
Current - Max
240mA
Luminous Flux @ Current/Temperature
98lm (Typ)
Temperature - Test
25°C
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 930
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,19500 €1,95 €
1000,16820 €16,82 €
5000,15144 €75,72 €
1 0000,14536 €145,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,13218 €528,72 €
8 0000,12629 €1 010,32 €
12 0000,12296 €1 475,52 €
20 0000,11889 €2 377,80 €
28 0000,11876 €3 325,28 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26620 €