LED Lighting J Series® 5050 White, Neutral 4000K 3-Step MacAdam Ellipse 5.63V 400mA 120° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JR5050CWT-E-B40EB0000-N0000001

DigiKey Part Number
2138-JR5050CWT-E-B40EB0000-N0000001TR-ND - Tape & Reel (TR)
2138-JR5050CWT-E-B40EB0000-N0000001CT-ND - Cut Tape (CT)
2138-JR5050CWT-E-B40EB0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JR5050CWT-E-B40EB0000-N0000001
Description
LED J NEUTRAL WHT 4000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J Series® 5050 White, Neutral 4000K 3-Step MacAdam Ellipse 5.63V 400mA 120° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
451lm (Typ)
Flux @ 25°C, Current - Test
480lm (Typ)
Current - Test
400mA
Voltage - Forward (Vf) (Typ)
5.63V
Lumens/Watt @ Current - Test
213 lm/W
CRI (Color Rendering Index)
70
Current - Max
1A
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount, Right Angle
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
0.205" L x 0.197" W (5.20mm x 5.00mm)
Height - Seated (Max)
0.600" (15.24mm)
Thermal Resistance of Package
1.2°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 977
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,79300 €7,93 €
1000,68410 €68,41 €
5000,61886 €309,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,56248 €1 124,96 €
4 0000,53741 €2 149,64 €
6 0000,52325 €3 139,50 €
10 0000,50591 €5 059,10 €
14 0000,50560 €7 078,40 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,11320 €