
JR5050CWT-E-B50EB0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JR5050CWT-E-B50EB0000-N0000001TR-ND - Tape & Reel (TR) 2138-JR5050CWT-E-B50EB0000-N0000001CT-ND - Cut Tape (CT) 2138-JR5050CWT-E-B50EB0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JR5050CWT-E-B50EB0000-N0000001 |
Description | LED J COOL WHITE 5000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J Series® 5050 White, Cool 5000K 3-Step MacAdam Ellipse 5.63V 400mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 451lm (Typ) | |
Flux @ 25°C, Current - Test | 480lm (Typ) | |
Current - Test | 400mA | |
Voltage - Forward (Vf) (Typ) | 5.63V | |
Lumens/Watt @ Current - Test | 213 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.197" W (5.20mm x 5.00mm) | |
Height - Seated (Max) | 0.600" (15.24mm) | |
Thermal Resistance of Package | 1.2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,79300 € | 7,93 € |
| 100 | 0,68410 € | 68,41 € |
| 500 | 0,61886 € | 309,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,56248 € | 1 124,96 € |
| 4 000 | 0,53741 € | 2 149,64 € |
| 6 000 | 0,52325 € | 3 139,50 € |
| 10 000 | 0,50591 € | 5 059,10 € |
| 14 000 | 0,50560 € | 7 078,40 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,11320 € |

