
JU7070BWT-K-B30ED0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JU7070BWT-K-B30ED0000-N0000001TR-ND - Tape & Reel (TR) 2138-JU7070BWT-K-B30ED0000-N0000001CT-ND - Cut Tape (CT) 2138-JU7070BWT-K-B30ED0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JU7070BWT-K-B30ED0000-N0000001 |
Description | JU7070B 12V K CLASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 3000K 3-Step MacAdam Ellipse 11.8V 700mA 115° 2828 (7070 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 1360lm (Typ) | |
Flux @ 25°C, Current - Test | 1495lm (Typ) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 11.8V | |
Lumens/Watt @ Current - Test | 181 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.2A | |
Viewing Angle | 115° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Thermal Resistance of Package | 0.6°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,44200 € | 14,42 € |
| 100 | 1,24210 € | 124,21 € |
| 500 | 1,14554 € | 572,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,06860 € | 1 068,60 € |
| 2 000 | 1,02103 € | 2 042,06 € |
| 3 000 | 0,99415 € | 2 982,45 € |
| 5 000 | 0,96125 € | 4 806,25 € |
| 7 000 | 0,94016 € | 6 581,12 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 2,02070 € |


