
MLEBLU-A1-0000-000U05 | |
|---|---|
DigiKey Part Number | MLEBLU-A1-0000-000U05TR-ND - Tape & Reel (TR) MLEBLU-A1-0000-000U05CT-ND - Cut Tape (CT) MLEBLU-A1-0000-000U05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLEBLU-A1-0000-000U05 |
Description | LED XLAMP MLE BLUE 475NM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® ML-E Blue 475nm (470nm ~ 480nm) 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 475nm (470nm ~ 480nm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 33 lm/W | |
Current - Max | 350mA | |
Luminous Flux @ Current/Temperature | 16lm (14lm ~ 18lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.124" W (3.50mm x 3.15mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 1,04600 € | 10,46 € |
| 50 | 1,01680 € | 50,84 € |
| 100 | 0,93630 € | 93,63 € |
| 200 | 0,85150 € | 170,30 € |
| 500 | 0,80182 € | 400,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 0,73151 € | 1 024,11 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,33100 € |

